928994-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 1 to 2.5 mm², AWG 17 to 13, 928994-1

Order No.: 72P2359
EAN: 4099891714239
MPN:
928994-1
928994-1 AMP Receptacles Image 1
928994-1 AMP Receptacles Image 2
928994-1 AMP Receptacles Image 3
928994-1 AMP Receptacles Image 4
928994-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 40 Weeks **
Total Price:
795.52 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.2273 €
7000 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 928994-1, AMP

Tab, Wire & Cable, Single, Silver, Wire size (AWG): 17 - 13, Wire size (mm²): 1 - 2.5, Uninsulated.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 2,8 x 0,8 mm
Isolated No
Length 21.1 mm
Cable cross-section 1 bis 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes