962825-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 27.97 mm, uninsulated, straight, 0.2 to 0.51 mm², AWG 24 to 20, 962825-2

Order No.: 59F989
MPN:
962825-2
Series: FASTON 250
962825-2 AMP Flat Plugs Image 1
962825-2 AMP Flat Plugs Image 2
962825-2 AMP Flat Plugs Image 3
962825-2 AMP Flat Plugs Image 4
962825-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available in 5 Days: 136,500 pcs. - if ordered today
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1904 €
250 pcs.
0.1761 €
500 pcs.
0.1642 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug, 962825-2, AMP

Quick Disconnect Tab, 24-20 AWG, 0.2-0.51 mm² Wire, 6.35 mm Tab Width, Straight, Phosphor Bronze, Pre-Tin Plating, FASTIN-FASTON 250.

Technical specifications
Filter Property Value
Plug width x plug thickness 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Length 27.97 mm
Cable cross-section 0.2 to 0.51 mm²
AWG cross-section AWG 24 to 20
Design straight
Connection crimp connection
Version faston plug
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No