962833-1 | AMP
Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 4.0 to 6.63 mm², AWG 11 to 9, phosphor bronze, 962833-1
Order No.: 34P7884
EAN: 4099889620788
MPN:
962833-1
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Flat receptacle, 962833-1, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Insulated: Yes, Fully Insulated: Yes, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Mating Tab Width: 9.53 mm, Mating Tab Thickness: 1.22 mm, Packaging Quantity: 1400, Packaging Method: Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 11 bis 9 | |
Suitable for | 9,53 x 1,22 mm | |
Isolated | No | |
Length | 27 mm | |
Cable cross-section | 4,0 bis 6,63 mm² | |
Material | Phosphorbronze |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |