962835-1 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.2 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, 962835-1

Order No.: 34P8419
EAN: 4099889624069
MPN:
962835-1
Series: FASTON
AMP
962835-1 AMP Receptacles Image 1
962835-1 AMP Receptacles Image 2
962835-1 AMP Receptacles Image 3
962835-1 AMP Receptacles Image 4
962835-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 5,500 pcs.
Leadtime: 24 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.6188 €
4000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 962835-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.2 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 9.53 x 1.2 mm
Isolated No
Length 27 mm
Cable cross-section 1.03 to 2.62 mm²
Material phosphor bronze
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes