963814-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.79 mm, 0.5 to 1 mm², AWG 20 to 17, copper alloy, tin plated, 963814-2
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 17,186 pcs.
Leadtime: 25 Weeks **
Total Price:
5,526.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.1535 €
Plug sleeve, 963814-2, AMP
Quick disconnect, Tab, 20-17 AWG Wire size, 0.5-1 mm² Wire size, 1021-2048 CMA Wire size, Mating tab width 2.8 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 17 | |
Suitable for | 2,8 x 0,79 mm | |
Isolated | No | |
Length | 26 mm | |
Cable cross-section | 0,5 bis 1 mm² | |
Material | Kupferlegierung, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |