963815-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, copper, tin-plated, 963815-2

Order No.: 34P7637
EAN: 4099889619270
MPN:
963815-2
Series: FASTIN-FASTON
AMP
963815-2 AMP Receptacles Image 1
963815-2 AMP Receptacles Image 2
963815-2 AMP Receptacles Image 3
963815-2 AMP Receptacles Image 4
963815-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 24 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2166 €

Quick disconnect, 963815-2, AMP

Terminates To: Wire & Cable, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Copper, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 130 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Box

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 2.8 x 0.81 mm
Isolated No
Length 26 mm
Cable cross-section 1.03 to 2.62 mm²
Material copper, tin-plated
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes