3-1415043-1 | AMP
Relay socket for multimode relay, 3-1415043-1
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding PCB sockets, type PT78604/PT78602.
Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Degree of protection: IP 20. Degree of soiling: 2. Overvoltage category: III, ambient temperatures: –40 to +70 °C.
Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 3-1415043-1, relay socket, 4-pole, 6.0 A
Technical specifications
Suitable for | Multimodus-Relais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |