1-1634201-2 | AMP

Rocker switch, black, 2 pole, On-Off-On, changeover switch, 16 A/125 VAC, 10 A/250 VAC, unlit, printed, 1-1634201-2

Order No.: 39P1917
EAN: 4099889186864
MPN:
1-1634201-2
PRFDD3-16F-BB0GW
Series: PR
1-1634201-2 AMP Rocker Switches Image 1
1-1634201-2 AMP Rocker Switches Image 2
1-1634201-2 AMP Rocker Switches Image 3
1-1634201-2 AMP Rocker Switches Image 4
1-1634201-2 AMP Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
4.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9266 €

Rocker Switch, 1-1634201-2, AMP

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Color: White, Indicator/Imprint Legend: - O : , Panel Cutout Size: 30.2 x 22.2 mm, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off On, Rocker Switch Voltage Rating: 125 VAC,250 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver Tin Oxide, Rocker Switch Contact Current Rating: 10 A,16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: Yes, Comment: Dust Resistant.,Non-Illuminated

Technical specifications
Anschluss Schnellanschluss
Bauform rechteckig
Bedruckt Yes
beleuchtet No
Farbe Betätiger schwarz
Kontaktoberfläche versilbert
min. Geräteausschnitt 30,2 x 22,2 mm
Polzahl 2-polig
Schaltfunktion Umschalter
Schaltleistung 16 A/125 VAC, 10 A/250 VAC
Schaltstellung Ein-Aus-Ein
Wandstärke 0,75 bis 1,25 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes