1634201-1 | AMP

Rocker switch, black, 2 pole, On-Off, off switch, 16 A/125 VAC, unlit, unprinted, 1634201-1

Order No.: 39P1909
EAN: 4099889186802
MPN:
1634201-1
PRFDA1-16F-BB000
Series: PR
1634201-1 AMP Rocker Switches Image 1
1634201-1 AMP Rocker Switches Image 2
1634201-1 AMP Rocker Switches Image 3
1634201-1 AMP Rocker Switches Image 4
1634201-1 AMP Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available in 5 Days: 1,536 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker Switch, 1634201-1, AMP

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 30.2 x 22.2 mm, Configuration (Pole-Throw): Double Pole - Single Throw, Operating Function: On Off, Rocker Switch Voltage Rating: 125 VAC,250 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver Tin Oxide, Rocker Switch Contact Current Rating: 10 A,16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: Yes, Comment: Dust Resistant.,Non-Illuminated

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed No
Connection quick connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30.2 x 22.2 mm
Breaking capacity 16 A/125 VAC
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes