1634202-5 | AMP

Rocker switch, black, 1 pole, On-Off, off switch, 10 A/125 VAC, illuminated, unprinted, 1634202-5

Order No.: 39P1923
EAN: 4099889186895
MPN:
1634202-5
PRGSB1-16F-BR000
Series: PR
1634202-5 AMP Rocker Switches Image 1
1634202-5 AMP Rocker Switches Image 2
1634202-5 AMP Rocker Switches Image 3
1634202-5 AMP Rocker Switches Image 4
1634202-5 AMP Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,249.10 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.2491 €
5000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1634202-5, AMP

Product Type: Switch, Rocker Switch Type: Power, Lamp: With, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 30.2 x 11.2 mm, Configuration (Pole-Throw): Single Pole - Single Throw, Operating Function: On Off, Rocker Switch Voltage Rating: 125 VAC,250 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver Tin Oxide, Rocker Switch Contact Current Rating: 10 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: Yes, Comment: Dust Resistant.,Lamp-Illuminated Rocker Button.

Technical specifications
Connection Schnellanschluss
Design rechteckig
Printed No
illuminated Yes
Actuator colour schwarz
contact surface versilbert
min. Geräteausschnitt 30,2 x 11,2 mm
Pin number 1-polig
Latching switching function Ausschalter
Breaking capacity 10 A/125 VAC
Shift position Ein-Aus
Wall thickness 0,75 bis 3 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes