2-330808-8 | AMP

Single plug-in socket, 1 pole, copper beryllium for Semiconductors, resistors, capacitors, 2-330808-8

Order No.: 36P9664
EAN: 4099879024015
MPN:
2-330808-8
2-330808-8 AMP Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 6,918 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 17 Weeks **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3927 €

Single plug-in socket, 2-330808-8, AMP

Pin socket, Socket length 3.61 mm, PCB Hole Diameter 1.04 mm, Closed Bottom, 0.081-0.162 mm² Wire Size, 28-25 AWG Wire Size.

Technical specifications
Version Einzelstecksockel
diameter 1.5 mm
Suitable for Halbleiter, Widerstände, Kondensatoren
Contact material Kupferberyllium
Length 3.61 mm
max. operating temperature 125 °C
min. operating temperature -65 °C
Rated current 5 A
Pin number 1-polig
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes