3-1437720-8 | AMP

Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 8 pole, 3 m, PVC, gray, 2 A, 3-1437720-8

Order No.: 59F623
MPN:
3-1437720-8
Series: TRIAD 01
3-1437720-8 AMP Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Available in 5 Days: 362 pcs.
Leadtime: 18 Weeks **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €

Sensor actuator cable, 3-1437720-8, AMP

Sensor actuator cable, Cable-to-Cable, 8 Position, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, Zinc Die Cast, Polyamide.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grau
Cable length 3 m
LED display No
Material PVC
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No