T4072014041-001 | AMP
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.2 m, 3 A, T4072014041-001
Order No.: 59F727
MPN:
T4072014041-001
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.7580 €
50 pcs.
8.9845 €
100 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, T4072014041-001, AMP
4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |