T4171010504-001 | AMP

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.2 m, 4 A, T4171010504-001

Order No.: 59F715
MPN:
T4171010504-001
T4171010504-001 AMP Sensor-Actuator Cables Image 1
T4171010504-001 AMP Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.9365 €
50 pcs.
9.1392 €
100 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, T4171010504-001, AMP

4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, D Code, M12 Connector.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No