T4171310004-001 | AMP
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.2 m, 4 A, T4171310004-001
Order No.: 59F663
MPN:
T4171310004-001
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 26 Weeks **
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
13.6612 €
25 pcs.
12.5664 €
50 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, T4171310004-001, AMP
4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |