T4171320008-001 | AMP
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.2 m, 2 A, T4171320008-001
Order No.: 59F655
MPN:
T4171320008-001
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
10 pcs.
20.5751 €
25 pcs.
18.9329 €
50 pcs.
17.2312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, T4171320008-001, AMP
8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |