T4171330012-001 | AMP

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 0.2 m, 1.5 A, T4171330012-001

Order No.: 59F656
MPN:
T4171330012-001
T4171330012-001 AMP Sensor-Actuator Cables Image 1
T4171330012-001 AMP Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.8333 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 23 Weeks **
Total Price:
29.83 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8333 €
5 pcs.
27.7508 €
10 pcs.
25.5255 €
25 pcs.
23.2288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, T4171330012-001, AMP

12 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, M12 Connector.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No