T4030014041-000 | AMP

Panel plug, M8, 4 pole, solder connection, screw locking, straight, T4030014041-000

Order No.: 59F733
MPN:
T4030014041-000
T4030014041-000 AMP Sensor-Actuator Connectors Image 1
T4030014041-000 AMP Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 24 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.2828 €
50 pcs.
6.6997 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in plug, T4030014041-000, AMP

4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.

Technical specifications
Version Einbaustecker
Thread size M8
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No