T4031017031-000 | AMP

Panel socket, M8, 3 pole, solder connection, screw locking, straight, T4031017031-000

Order No.: 59F718
MPN:
T4031017031-000
T4031017031-000 AMP Sensor-Actuator Connectors Image 1
T4031017031-000 AMP Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 24 Weeks **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
10.5315 €
50 pcs.
9.6985 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in socket, T4031017031-000, AMP

3 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.

Technical specifications
Version Einbaubuchse
Thread size M8
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No