T4110001081-000 | AMP
Jack, M12, 8 pole, screw connection, screw locking, straight, T4110001081-000
Order No.: 59F651
MPN:
T4110001081-000
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.1503 €
50 pcs.
10.2578 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, T4110001081-000, AMP
8 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Unplated, M12 Connector.
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |