T4110011081-000 | AMP
Jack, M12, 8 pole, screw connection, screw locking, straight, T4110011081-000
Order No.: 59F638
MPN:
T4110011081-000
Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
5 pcs.
17.8143 €
10 pcs.
16.6600 €
25 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, T4110011081-000, AMP
8 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Nickel, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |