T4111501041-000 | AMP
Plug, M12, 4 pole, screw connection, screw locking, straight, T4111501041-000
Order No.: 59F675
MPN:
T4111501041-000
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 4 Weeks **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.6989 €
50 pcs.
8.0087 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, T4111501041-000, AMP
4 Position Circular Connector, Cable-to-Cable, Sealable, Wire & Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, Unplated, M12 Connector.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |