T4130012021-000 | AMP
Panel plug, M12, 2 pole, solder connection, screw locking, straight, T4130012021-000
Order No.: 59F695
MPN:
T4130012021-000
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8667 €
50 pcs.
5.3907 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Built-in plug, T4130012021-000, AMP
2 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |