T4133012021-000 | AMP

Panel socket, M12, 2 pole, solder connection, screw locking, straight, T4133012021-000

Order No.: 59F657
MPN:
T4133012021-000
T4133012021-000 AMP Sensor-Actuator Connectors Image 1
T4133012021-000 AMP Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7596 €
25 pcs.
5.3788 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, T4133012021-000, AMP

2 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No