T4141012081-000 | AMP
Panel socket, M12, 8 pole, solder connection, screw locking, straight, T4141012081-000
Order No.: 59F684
MPN:
T4141012081-000
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
10 pcs.
18.4212 €
25 pcs.
16.9456 €
50 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Built-in socket, T4141012081-000, AMP
8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |