T4143012081-000 | AMP

Panel socket, M12, 8 pole, solder connection, screw locking, straight, T4143012081-000

Order No.: 59F658
MPN:
T4143012081-000
T4143012081-000 AMP Sensor-Actuator Connectors Image 1
T4143012081-000 AMP Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 23 Weeks **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.4922 €
25 pcs.
17.9333 €
50 pcs.
16.3268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in socket, T4143012081-000, AMP

8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Version Einbaubuchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No