T4144035081-000 | AMP
Panel plug, M12, 8 pole, solder connection, screw locking, angled, T4144035081-000
Order No.: 59F648
MPN:
T4144035081-000
Unit Price (€ / pc.)
26.6560 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
2 pcs.
24.9305 €
5 pcs.
23.4192 €
10 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in plug, T4144035081-000, AMP
8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |