1-382811-6 | AMP
Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 1-382811-6
Order No.: 39P8043
EAN: 4099889686227
MPN:
1-382811-6
Unit Price (€ / pc.)
1.2376 € *
Available in 5 Days: 1,826 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Board-to-Board Jumpers and Shunts, 1-382811-6,AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Economy, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 6.35 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |