1-826853-1 | AMP

Jumper, pitch 3.96 mm, 3 A, tin-plated, gray, 1-826853-1

Order No.: 37P5886
EAN: 4099889686159
MPN:
1-826853-1
1-826853-1 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 16 Weeks **
Total Price:
3,617.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.8088 €

Board-to-Board Jumpers and Shunts, 1-826853-1, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, Handle: Without, Contact Base Material: Cu Sn4, Shunt Type: AMPMODU MOD I, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 3.96 mm, Product Height: 8 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Farbe grau
Kontaktoberfläche verzinnt
Nennstrom 3 A
Rastermaß 3.96 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes