1-880584-2 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 1-880584-2

Order No.: 39P8030
EAN: 4099889686166
MPN:
1-880584-2
1-880584-2 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 16,033 pcs.
Leadtime: 51 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-Board Jumpers and Shunts, 1-880584-2, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 5000 MΩ, Handle: With, Contact Base Material: Phosphor Bronze, Shunt Type: Novo, Shunt Style: Closed Top, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 8.89 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Loose Piece

Technical specifications
Farbe schwarz
Kontaktoberfläche vergoldet
Nennstrom 3 A
Rastermaß 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes