142270-1 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, green, 142270-1

Order No.: 40F423
EAN: 4099889686647
MPN:
142270-1
0-0142270-1
142270-1 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 3,025 pcs.
Next delivery: 2,900 pcs. on 2025-09-25
Leadtime: 29 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9163 €
50 pcs.
0.7973 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumper, 142270-1, AMP

With sockets for square terminal posts 0.64 x 0.64 mm or round terminal posts with a diameter of 0.64 mm; Grid: 2.54 mm. With test probe slot in the upper housing part. Contacts: copper beryllium. Housing: polyester to UL 94 V-0. Operating temperatures: -55 to +125 °C. Rated current: 3.0 A.

Type: 0-0142270-1, gold-plated.

Technical specifications
Colour grün
contact surface vergoldet
Rated current 3 A
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes