2-382811-0 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 2-382811-0

Order No.: 39P8036
EAN: 4099889686180
MPN:
2-382811-0
2-382811-0 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Available in 5 Days: 113,132 pcs.
Leadtime: 27 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2761 €
100 pcs.
0.2440 €
250 pcs.
0.2142 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-Board Jumpers and Shunts, 2-382811-0, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Economy, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 6.35 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Farbe schwarz
Kontaktoberfläche vergoldet
Nennstrom 3 A
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes