2-530153-2 | AMP
Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 2-530153-2
Order No.: 39P8059
EAN: 4099889686357
MPN:
2-530153-2
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 10,583 pcs.
Leadtime: 35 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2729 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Board-to-Board Jumpers and Shunts, 2-530153-2, AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Tandem Spring, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 9.14 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag
Technical specifications
Colour | schwarz | |
contact surface | vergoldet | |
Rated current | 3 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |