2-881545-2 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, red, 2-881545-2

Order No.: 39P8049
EAN: 4099889686289
MPN:
2-881545-2
2-881545-2 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 39,559 pcs.
Leadtime: 34 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-Board Jumpers and Shunts, 2-881545-2, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Termination Resistance: 15 mΩ, Handle: With, Contact Base Material: Phosphor Bronze, Shunt Type: Novo, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Housing Color: Red, Centerline (Pitch): 2.54 mm, Product Height: 10.9 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Colour rot
contact surface vergoldet
Rated current 3 A
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes