382811-2 | AMP
Jumper, pitch 2.54 mm, 3 A, gold-plated, blue, 382811-2
Order No.: 39P8040
EAN: 4099889686203
MPN:
382811-2
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 46,399 pcs.
Leadtime: 31 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Board-to-Board Jumpers and Shunts, 382811-2, AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Economy, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Blue, Centerline (Pitch): 2.54 mm, Product Height: 6.35 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
Colour | blau | |
contact surface | vergoldet | |
Rated current | 3 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |