382811-5 | AMP
Jumper, pitch 2.54 mm, 3 A, tin-plated, black, 382811-5
Order No.: 39P8042
EAN: 4099889686210
MPN:
382811-5
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 5 Days: 20,930 pcs.
Leadtime: 46 Weeks **
Total Price:
11,695.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84000 pcs.
0.1392 €
Board-to-Board Jumpers and Shunts, 382811-5, AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Economy, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 6.35 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
Colour | schwarz | |
contact surface | verzinnt | |
Rated current | 3 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |