382811-9 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, red, 382811-9

Order No.: 39P8038
EAN: 4099889686197
MPN:
382811-9
382811-9 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 3,750 pcs.
Leadtime: 58 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-Board Jumpers and Shunts, 382811-9,AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Economy, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Red, Centerline (Pitch): 2.54 mm, Product Height: 6.35 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Farbe rot
Kontaktoberfläche vergoldet
Nennstrom 3 A
Rastermaß 2.54 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes