390088-1 | AMP
Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 390088-1
Order No.: 39P8051
EAN: 4099889686302
MPN:
390088-1
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 154,760 pcs.
Leadtime: 28 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Board-to-Board Jumpers and Shunts, 390088-1,AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 10000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Dual Beam, Shunt Style: Open Top, Contact Current Rating (Max): 3.5 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 6.27 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
Rated voltage | 250 V | |
Rated current | 3 A | |
Grid | 2.54 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |