390088-2 | AMP

Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 390088-2

Order No.: 39P8050
EAN: 4099889686296
MPN:
390088-2
390088-2 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 424 pcs.
Leadtime: 28 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-Board Jumpers and Shunts, 390088-2, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 10000 MΩ, Handle: Without, Contact Base Material: Phosphor Bronze, Shunt Type: Dual Beam, Shunt Style: Open Top, Contact Current Rating (Max): 3.5 A, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 6.27 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Rated voltage 250 V
Rated current 3 A
Grid 2.54 mm
contact surface vergoldet
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes