4-881545-2 | AMP
Jumper, pitch 2.54 mm, 3 A, tin-plated, black, 4-881545-2
Order No.: 40F4242
EAN: 4099889686715
MPN:
4-881545-2
4-0881545-2
Unit Price (€ / pc.)
0.2999 € *
Available: 3,129 pcs.
Available in 5 Days: 113,268 pcs.
Leadtime: 46 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2999 €
50 pcs.
0.2785 €
200 pcs.
0.2451 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumper, 4-881545-2, AMP
With jacks for 0.63 x 0.63 mm wire-wrap posts or round pins with diameter of 0.63 mm. Two pins are short-circuited. Mountable in-line and stacked; Grid: 2.54 mm. Contacts: bronze. Insulator: polyester to UL 94 V-0. Operating temperatures: Short-circuit jumper and bridge, -65 to +125 °C. Rating: 3.0 A.
Technical attributes (type, contact finish): 4-0881545-2, tinned.
Technical specifications
Colour | schwarz | |
contact surface | verzinnt | |
Rated current | 3 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |