531230-2 | AMP
Jumper, pitch 5.08 mm, 3 A, gold-plated, black, 531230-2
Order No.: 39P8054
EAN: 4099889686326
MPN:
531230-2
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Board-to-board jumper, 531230-2, AMP
Board-to-board jumpers & shunts, Standard housing, Open top, Board-to-board, 2 position, 0.2 in [5.08 mm] centerline, Printed circuit board, Signal
Technical specifications
Colour | schwarz | |
contact surface | vergoldet | |
Rated current | 3 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |