531230-4 | AMP
Jumper, pitch 5.08 mm, 3 A, tin-plated, black, 531230-4
Order No.: 39P8055
EAN: 4099889686333
MPN:
531230-4
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 35 Weeks **
Board-to-Board Jumpers and Shunts, 531230-4,AMP
Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 1000 MΩ, Handle: Without, Contact Base Material: Beryllium Copper, Shunt Type: Standard Housing, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Housing Color: Black, Centerline (Pitch): 5.08 mm, Product Height: 6.35 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box
Technical specifications
Colour | schwarz | |
contact surface | verzinnt | |
Rated current | 3 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |