880584-1 | AMP

Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 880584-1

Order No.: 39P8031
EAN: 4099889686173
MPN:
880584-1
880584-1 AMP Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,015.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.1440 €

Board-to-Board Jumpers and Shunts, 880584-1,AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Insulation Resistance: 5000 MΩ, Handle: With, Contact Base Material: Phosphor Bronze, Shunt Type: Novo, Shunt Style: Closed Top, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 2.54 mm, Product Height: 14 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Loose Piece

Technical specifications
Farbe schwarz
Kontaktoberfläche vergoldet
Nennstrom 3 A
Rastermaß 2.54 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes