881545-2 | AMP
Jumper, pitch 2.54 mm, 3 A, gold-plated, black, 881545-2
Order No.: 39P8053
EAN: 4099889686319
MPN:
881545-2
0-0881545-2
Unit Price (€ / pc.)
0.2975 € *
Available: 9,172 pcs.
Available in 5 Days: 13,103 pcs.
Leadtime: 46 Weeks **
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
50 pcs.
0.2749 €
200 pcs.
0.2428 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 881545-2, AMP
AMP M Series, Board-to-Board Jumpers & Shunts, Novo, Open Top, Board-to-Board, 2 Position, 2.54 mmCenterline, Printed Circuit Board
Technical Data
- Rated current: 3 A
- Grid: 2,54
- Colour: black
Technical specifications
Farbe | schwarz | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |