1-1437507-5 | AMP
DIP switche, 8 pole, straight, 500 VDC, 1-1437507-5
Order No.: 71P0483
EAN: 4099891653033
MPN:
1-1437507-5
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 297 pcs.
Leadtime: 28 Weeks **
Total Price:
217.17 € *
Price list
Quantity
Price per unit*
50 pcs.
4.3435 €
150 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, 1-1437507-5, AMP
DIP Switch, Jumper plug assembly, Gold, Black housing, Polyester, -65-125 °C, DIP Switch.
Technical specifications
Connection | Lötanschluss | |
Version | DIP-Schalter | |
Design | gerade | |
contact surface | vergoldet | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Breaking capacity | 500 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |