1-208979-0 | AMP
Outlet, gray, 15 A/125 V, USA, 1-208979-0
Order No.: 39P4262
EAN: 4099889877694
MPN:
1-208979-0
Unit Price (€ / pc.)
3.3439 € *
Available in 5 Days: 81 pcs. - if ordered today
Cable to panel, 1-208979-0, AMP
Panel & PCB Outlets, Cable-to-Panel, 3 Position, 12.7 mm [.5 in] Centerline, Wire & Cable, 15 A, Brass, Gray, Power, Panel Mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | USA | |
| Colour | gray | |
| Connection | socket clamps | |
| Nominal power | 15 A/125 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |