1-208979-1 | AMP

Outlet, gray, 15 A/125 V, USA, 1-208979-1

Order No.: 39P4263
EAN: 4099889877700
MPN:
1-208979-1
1-208979-1 AMP Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
318.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
101 pcs.
3.1535 €

Panel and PCB Outlets, 1-208979-1, AMP

Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 3, Cover Material: Nylon, Contact Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Base Material: Brass, Termination Method to Wire & Cable: FASTON Tab, Connector Mounting Type: Panel Mount, Centerline (Pitch): 12.7 mm, Housing Color: Gray, Housing Material: Nylon, Wire Size: 12 AWG,14 AWG, Product Height: 26.9 mm, Product Width: 26.9 mm, Product Depth: 30.3 mm, Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, Comment: Unassembled receptacle kit with cover.

Technical specifications
Connection Buchsenklemmen
Version Steckdose
Colour grau
Hinged cover available No
Country code USA
Nominal power 15 A/125 V
Child safety lock available No
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes