208697-2 | AMP

Outlet, black, 10 A/125 V, USA, 208697-2

Order No.: 39P4261
EAN: 4099889877687
MPN:
208697-2
208697-2 AMP Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 30 Weeks **
Total Price:
2.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4395 €

Panel and PCB Outlets, 208697-2, AMP

Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 3, Cover Material: Nylon, Contact Plating Material: Tin, Contact Current Rating (Max): 10 A, Contact Base Material: Brass, Termination Method to Wire & Cable: FASTON Tab, Connector Mounting Type: Panel Mount, Centerline (Pitch): 12.7 mm, Housing Color: Black, Housing Material: Nylon, Wire Size: 18 AWG, Product Height: 26.9 mm, Product Width: 26.9 mm, Product Depth: 30.3 mm, Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, Comment: Unassembled receptacle kit with cover.

Technical specifications
Connection Buchsenklemmen
Version Steckdose
Colour schwarz
Hinged cover available No
Country code USA
Nominal power 10 A/125 V
Child safety lock available No
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes