1487588-2 | AMP

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.5 m, white, 1487588-2

Order No.: 36P7282
EAN: 4099891061876
MPN:
1487588-2
1487588-2 AMP USB Cables Image 1
1487588-2 AMP USB Cables Image 2
1487588-2 AMP USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.0194 €
50 pcs.
9.9127 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 1487588-2, TE

This high-quality TE Connectivity white USB cable goes from a USB-A socket to a USB-B socket. It is an ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer. Both USB ends are 4-pin connectors with gold 30U plated contacts (UL94V-0). Both connectors are in a nickel-plated housing. The nickel plated connectors are reliable and will provide you with a high-speed connection.

Features

  • Improved shielding
  • Plug & Play - no additional software required
  • Compatible with Windows operating systems
  • Made from high-quality materials
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 1.5 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes