1487588-3 | AMP
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, white, 1487588-3
Order No.: 36P7283
EAN: 4099891061883
MPN:
1487588-3
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,637.44 € *
Price list
Quantity
Price per unit*
160 pcs.
10.2340 €
300 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 1487588-3, AMP
USB 4-position plug, type A to type B cable assembly, white cable, USB type A plug, USB type B plug, double ended, 28 AWG / 24 AWG, 1.8 m.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Colour | weiß | |
Cable length | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |